C&KMDS6500AL02SLSwitch Detector

Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC SMD T/R

By easily detecting changes in your environment, this micro snap-acting MDS6500AL02SL switch detector from C&K Components can be used in a wide array of applications. This device has a maximum current rating of 0.3 A @ 30VDC. This lever actuator is 1.95 mm long. It has a SPDT configuration. This switch detector has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 3 terminals. The MDS6500AL02SL switch detector has a gull wing termination style. This product is 8.2 mm long, 2.7 mm tall and 12.3 mm deep. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1600 Minimum 3200
  • Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $1.465
    1. 3200+$1.465
    2. 11200+$1.428