Littelfuse MDSM-DTR-20-25 Switch Reed
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm

Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Contact Form | Form C |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.25 |
Maximum Carry Current (A) | 1.5 |
Maximum Power Rating (VA) | 5 |
Device Sensitivity Range (AT) | 20 to 25 |
Dielectric Strength | 200VDC |
Maximum Operation Time (ms) | 0.7 |
Maximum Release Time (ms) | 1 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Seal Location | Contacts |
Seal Description | Hermetic |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Glass Length (mm) | 14.73 |
Product Diameter (mm) | 2.54 |
Product Length (mm) | 25.4 |
Ships today
Ships today
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Contact Form | Form C |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.25 |
Maximum Carry Current (A) | 1.5 |
Maximum Power Rating (VA) | 5 |
Device Sensitivity Range (AT) | 20 to 25 |
Dielectric Strength | 200VDC |
Maximum Operation Time (ms) | 0.7 |
Maximum Release Time (ms) | 1 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Seal Location | Contacts |
Seal Description | Hermetic |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Glass Length (mm) | 14.73 |
Product Diameter (mm) | 2.54 |
Product Length (mm) | 25.4 |
Ships today
Ships today
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers