LittelfuseMDSR-7 20-25Switch Reed

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm

When introduced to a magnetic field this MDSR-7-20-25 reed switch from Littelfuse will change in order to make or break the circuit. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDSR-7-20-25 reed switch has an axial termination style. This product is 40.38 mm long with a diameter of 1.8 mm. The maximum DC voltage rating is 200 VDC.

80 parts: Ships today

    Total$1.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 80 parts
      • Price: $1.054