Samtec MEC1-108-02-L-D-A Connector Card Edge
Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.6 | |
16 | |
2 | |
Solder | |
Loop Bellows | |
1 | |
Straight | |
Alignment Pin | |
2.2/Contact | |
250VAC | |
5000 | |
15 | |
-55 | |
125 | |
500 | |
Tube | |
12.54 | |
6.99 | |
9.04 | |
Surface Mount |
