SamtecMEC1-120-02-L-D-A-K-TRConnector Card Edge

Conn Card Edge SKT 40 POS 1mm Solder ST SMD T/R

Think of Samtec's MEC1-120-02-L-D-A-K-TR smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This is a 2-row connector. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-120-02-L-D-A-K-TR is housed in black liquid crystal polymer.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    6 weeks
    • Price: