SamtecMEC1-130-02-F-D-EM2Connector Card Edge
Conn Card Edge SKT 60 POS 1mm Solder ST Edge Mount Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.6 | |
60 | |
2 | |
Solder | |
Loop Bellows | |
1 | |
Straight | |
1.8/Contact | |
-55 | |
125 | |
Tray | |
44.45 | |
13.34 | |
6.81 | |
Edge Mount |
The MEC1-130-02-F-D-EM2 smart card connector, developed by Samtec, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1.8 A/contact. This product is 6.81 mm tall. MEC1-130-02-F-D-EM2 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.