SamtecMEC1-130-02-S-D-AConnector Card Edge
Conn Card Edge SKT 60 POS 1mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.58 | |
60 | |
2 | |
Solder | |
Loop Bellows | |
1 | |
Straight | |
Alignment Pin | |
2.2/Contact | |
250VAC | |
5000 | |
15 | |
-55 | |
125 | |
500 | |
Tube | |
34.54 | |
6.99 | |
9.04 | |
Surface Mount |
The MEC1-130-02-S-D-A smart card connector, developed by Samtec, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 1 mm. This is a 2-row connector. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. MEC1-130-02-S-D-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.