SamtecMEC1-140-02-F-D-AConnector Card Edge

Conn Card Edge SKT 80 POS 1mm Solder ST SMD Tube

By implementing this MEC1-140-02-F-D-A smart card connector from Samtec you will also significantly reduce the cost of electrical connections by eliminating the need for male connectors. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1 mm. This product is 9.04 mm tall. This device has a maximum current rating of 2.2 A/contact. MEC1-140-02-F-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: