SamtecMEC1-150-02-F-D-AConnector Card Edge

Conn Card Edge SKT 100 POS 1mm Solder ST SMD Tube

Simply connect the male side of an already manufactured printed circuit to Samtec's MEC1-150-02-F-D-A smart card connector to allow for a cost saving connection. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 1 mm. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-150-02-F-D-A is housed in black liquid crystal polymer.

Total In Stock: 10 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: