SamtecMEC1-150-02-S-D-AConnector Card Edge
Conn Card Edge SKT 100 POS 1mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Dual Edge | |
1.6 | |
100 | |
2 | |
Solder | |
Loop Bellows | |
1 | |
Straight | |
Alignment Pin | |
2.2/Contact | |
250VAC | |
5000 | |
15 | |
-55 | |
125 | |
500 | |
Tube | |
54.54 | |
6.99 | |
9.04 | |
Surface Mount |
With this MEC1-150-02-S-D-A smart card connector from Samtec you can significantly reduce cost for your project. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-150-02-S-D-A is housed in black liquid crystal polymer. It uses the solder termination method.