SamtecMEC1-170-02-L-D-RA1-SLConnector Card Edge
Conn Card Edge SKT 140 POS 1mm Solder RA SMD Tube
Compliant | |
EAR99 | |
Active | |
8536694040 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.6 | |
140 | |
2 | |
Solder | |
1 | |
Right Angle | |
1.6/Contact | |
-55 | |
125 | |
Tube | |
74.54 | |
11.68 | |
6.81 | |
Surface Mount |
If you are in need of a connector that does not require an opposite male connector, look no further than the MEC1-170-02-L-D-RA1-SL smart card connector from Samtec. This SKT connector's 140 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1 mm. It has a socket type gender. This product is 6.81 mm tall. This device has a maximum current rating of 1.6 A/contact. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-170-02-L-D-RA1-SL is housed in black liquid crystal polymer.