SamtecMEC1-170-02-S-D-AConnector Card Edge

Conn Card Edge SKT 140 POS 1mm Solder ST SMD Tube

Samtec's MEC1-170-02-S-D-A smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 140 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 1 mm. This is a 2-row connector. This device has a maximum current rating of 2.2 A/contact. This product is 9.04 mm tall. This card edge connector has an operating temperature of -55 to 125 °C. MEC1-170-02-S-D-A is housed in black liquid crystal polymer. It uses the solder termination method.

500 parts: Ships tomorrow

    Total$11.34Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 500 parts
      • Price: $11.34