Microchip TechnologyMEC1701Q-C2-SZ
I/O Controller Keyboard and Embedded Controller 144-Pin WFBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |