EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Controller Type | Keyboard and Embedded Controller |
Maximum Number of I/Os | 148 |
Number of USB Ports | 0 |
Number of UARTs | 2 |
Programmability | Yes |
Watchdog Timer | Yes |
Minimum Operating Supply Voltage (V) | 1.71|3.135 |
Operating Supply Voltage (V) | 1.8|3.3 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.465 |
Maximum Power Dissipation (mW) | 69.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
I2C Bus Support | Yes |
Real Time Clock | Yes |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
Pin Count | 169 |