SamtecMEC2-08-01-L-DV-K-TRConnector Card Edge
Conn Card Edge F 16 POS 2mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
F | |
1.6 | |
16 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
3.5/Contact | |
238VAC | |
-55 | |
125 | |
Tape and Reel | |
19.4 | |
5.6 | |
8.78 | |
Surface Mount |
Samtec's MEC2-08-01-L-DV-K-TR smart card connector is ideal when space for electrical connections is limited. This F connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 238 VAC. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.5 A/contact. This product is 8.78 mm tall. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This card edge connector has an operating temperature of -55 to 125 °C. MEC2-08-01-L-DV-K-TR is housed in black liquid crystal polymer. It uses the solder termination method.