SamtecMEC2-08-02-L-DV-WTConnector Card Edge

Conn Card Edge F 16 POS 2mm Solder ST SMD Tube

Samtec's MEC2-08-02-L-DV-WT smart card connector is ideal when space for electrical connections is limited. This F connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 238 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. This product is 8.78 mm tall. This device has a maximum current rating of 3.5 A/contact. It uses the solder termination method. MEC2-08-02-L-DV-WT is housed in natural liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    3 weeks
    • Price: