SamtecMEC2-40-01-L-DV-WTConnector Card Edge

Conn Card Edge F 80 POS 2mm Solder ST SMD Tube

Simply connect the male side of an already manufactured printed circuit to Samtec's MEC2-40-01-L-DV-WT smart card connector to allow for a cost saving connection. This F connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 238 VAC. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 3.5 A/contact. This product is 8.78 mm tall. MEC2-40-01-L-DV-WT is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.

2 parts: Ships tomorrow

    Total$7.71Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $7.71