SamtecMEC6-110-02-L-DV-AConnector Card Edge
Conn Card Edge SKT 20 POS 0.635mm Solder ST SMD Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Simplify connections between circuits with the use of this MEC6-110-02-L-DV-A smart card connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.635 mm. This is a 2-row connector. It has a socket type gender. This product is 8.65 mm tall. MEC6-110-02-L-DV-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.