SamtecMEC6-120-02-L-DV-AConnector Card Edge

Conn Card Edge SKT 40 POS 0.635mm Solder ST SMD Tray

Samtec's MEC6-120-02-L-DV-A smart card connector is ideal when space for electrical connections is limited. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 0.635 mm. This product is 8.65 mm tall. MEC6-120-02-L-DV-A is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

1 part: Ships today

    Total$5.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1 part
      • Price: $5.05