EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Card Edge |
Gender | SKT |
Card Type | Dual Edge |
Card Thickness (mm) | 1.57 |
Number of Contacts | 40 |
Number of Rows | 2 |
Termination Method | Solder |
Contact Type | Hairpin Bellows |
Terminal Pitch (mm) | 0.635 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2.4/Contact |
Maximum Voltage Rating | 262VDC|185VAC |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Packaging | Tape and Reel |
Product Weight (g) | N/A |
Product Length (mm) | 15.87 |
Product Depth (mm) | 7.4 |
Product Height (mm) | 5.78 |
Mounting | Surface Mount |