SamtecMEC6-140-02-L-D-RA1Connector Card Edge
Conn Card Edge SKT 80 POS 0.635mm Solder RA SMD Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.6 | |
80 | |
2 | |
Solder | |
0.635 | |
Right Angle | |
2.4/Contact | |
195VAC | |
-55 | |
125 | |
Tray | |
28.57 | |
7.4 | |
5.78 | |
Surface Mount |
Do more on a smaller budget by implementing this MEC6-140-02-L-D-RA1 smart card connector from Samtec for your printed circuit boards. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a socket type gender. It has a maximum voltage rating of 195 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1.7 A/contact. This product is 5.78 mm tall. MEC6-140-02-L-D-RA1 is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C.