SamtecMEC6-150-02-L-DV-AConnector Card Edge
Conn Card Edge SKT 100 POS 0.635mm Solder ST SMD Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.6 | |
100 | |
2 | |
Solder | |
0.635 | |
Straight | |
1.7/Contact | |
210VAC | |
-55 | |
125 | |
Tray | |
39.69 | |
7 | |
8.65 | |
Surface Mount |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this MEC6-150-02-L-DV-A smart card connector from Samtec. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.635 mm. It has a socket type gender. This product is 8.65 mm tall. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC6-150-02-L-DV-A is housed in black liquid crystal polymer.