Top Searched

SamtecMEC8-110-02-L-D-RA1-TRConnector Card Edge

Conn Card Edge SKT 20 POS 0.8mm Solder RA SMD T/R

Reduce the cost of electrical connections between components with this MEC8-110-02-L-D-RA1-TR smart card connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 265 VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a right angle body orientation. This product is 5.77 mm tall. This device has a maximum current rating of 2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MEC8-110-02-L-D-RA1-TR is housed in black liquid crystal polymer.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: