Top Searched

SamtecMEC8-120-02-L-DV-A-K-TRConnector Card Edge

Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R

By utilizing Samtec's MEC8-120-02-L-DV-A-K-TR smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 185 VAC. Its pitch is 0.8 mm. This product is 8.65 mm tall. This device has a maximum current rating of 1.8 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. MEC8-120-02-L-DV-A-K-TR is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: