SamtecMEC8-170-02-S-DV-A-K-TRConnector Card Edge

Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R

Samtec's MEC8-170-02-S-DV-A-K-TR smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 140 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 0.8 mm. It has a straight body orientation. It has a maximum voltage rating of 185 VAC. This is a 2-row connector. This product is 8.65 mm tall. This device has a maximum current rating of 1.8 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 125 °C. MEC8-170-02-S-DV-A-K-TR is housed in black liquid crystal polymer.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    3 weeks
    • Price: