Murata ManufacturingMEE1S0303SCDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
2.97 | |
3.3 | |
3.63 | |
3.3 | |
0.303 | |
1 | |
1000VDC | |
47(Typ) | |
Yes | |
12% | |
1.15%/% | |
78.5(Typ) | |
-40 | |
85 | |
Fixed | |
1.28 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 11.48 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |