Murata Power Solutions MEE1S0315DC DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin DIP Module
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.9 |
Package Width | 9.9 |
Package Length | 11.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 | |
Lead Shape | Through Hole |
