Murata ManufacturingMEE1S0315SCDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 11.48 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up MEE1S0315SC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.