Murata ManufacturingMEE1S2405SCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 11.48 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEE1S2405SC DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.