TDKMEM1005PP251T001EMI Filters
EMI Filter Pi-Circuit 30dB 0.35A 10VAC/10VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
EMI Filter Pi-Circuit 30dB 0.35A 10VAC/10VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |