TDKMEM2012F10R0EMI Filters
EMI Filter Pi-Circuit 20dB 0.2A 12VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
3 | |
10 | |
20(Min) | |
0.2 | |
12VDC | |
-40 | |
85 | |
Surface Mount | |
Flat Style | |
0805 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
EDA / CAD Models |
EMI Filter Pi-Circuit 20dB 0.2A 12VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
3 | |
10 | |
20(Min) | |
0.2 | |
12VDC | |
-40 | |
85 | |
Surface Mount | |
Flat Style | |
0805 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
EDA / CAD Models |