TDKMEM2012S201RT001EMI Filters
EMI Filter T-Circuit 30dB 0.25A 10VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
EMI Filter T-Circuit 30dB 0.25A 10VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |