Reduced Price
TDKMEM2012T50R0T0S1EMI Filters
EMI Filter T-Circuit 200MHz to 2000MHz 0.1A 10VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
3 | |
50 | |
0.1 | |
10VDC | |
-40 | |
85 | |
Surface Mount | |
Flat Style | |
0805 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
EDA / CAD Models |