EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.20.00 |
Automotive | Unknown |
PPAP | Unknown |
Transformer Type | Audio Coupling Miniature Encapsulated Transformer |
Turns Ratio | 4.47:1 |
Primary Side Impedance (Ohm) | 1K |
Secondary Side Impedance (Ohm) | 50 |
Maximum DCR Primary Side (Ohm) | 110 |
Maximum DCR Secondary Side (Ohm) | 8 |
High Potential | 1000Vrms |
Lead Style | PC Pin |
Mounting | Through Hole |
Number of Terminals | 6 |
Frequency Response | ±2dB |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Product Length (mm) | 10.4 |
Product Depth (mm) | 7.87 |
Product Height (mm) | 11.8 |