EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 2.97 |
Typical Input Voltage (V) | 3.3 |
Maximum Input Voltage (V) | 3.63 |
Output Voltage (V) | 12 |
Output Current (A) | 0.083 |
Output Power (W) | 10 |
Switching Frequency (kHz) | 90(Typ) |
Switching Regulator | Yes |
Load Regulation | 12% |
Line Regulation | 1.2%/% |
Efficiency (%) | 81(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 7.95(Max) |
Package Width | 6.1(Max) |
Package Length | 8.3(Max) |
PCB changed | 4 |
Pin Count | 4 |