BournsMF-FSMF020X-2PTC Resettable Fuses
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.6s 0.55Ohm SMD Solder Pad 0603 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
9V | |
40 | |
0.2 | |
0.5 | |
0.55 | |
3.5 | |
0.5 | |
0.6@1A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
1.85 X 1.05 X 0.65 | |
1.85(Max) | |
1.05(Max) | |
0.65(Max) | |
Surface Mount | |
0603 |
With this MF-FSMF020X-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.85(Max) mm long, 0.65(Max) mm tall and 1.05(Max) mm deep.