BournsMF-FSMF035X-2PTC Resettable Fuses

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.2Ohm SMD Solder Pad 0603 T/R

An automatically resetting fuse like this MF-FSMF035X-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.85(Max) mm long, 0.65(Max) mm tall and 1.05(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 6000 Minimum 6000
  • Manufacturer Lead Time:
    15 weeks
    Country Of origin:
    China
    • Price: $0.30
    1. 6000+$0.30