BournsMF-LS180PTC Resettable Fuses
PTC Resettable Fuse 1.8A(hold) 3.8A(trip) 24V 100A 2W 2.9s 0.04Ohm SMD Solder Pad 15 X 5.2 X 1mm Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This MF-LS180 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 15(Max) mm long, 1(Max) mm tall and 5.2(Max) mm deep.