BournsMF-LS300PTC Resettable Fuses

PTC Resettable Fuse 3A(hold) 6.3A(trip) 24V 100A 2W 4s 0.015Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk

Resuming operation after a fuse burns out has never been more convenient with this MF-LS300 PTC resettable fuse from Bourns! This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 14(Max) mm long, 1.1(Max) mm tall and 13.5(Max) mm deep.

Import TariffMay apply to this part

2,000 parts: Ships today

    Total$111.92Price for 349

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.3207