BournsMF-LSMF260X-2PTC Resettable Fuses
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 40A 1.5W 5s 0.02Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
24V | |
40 | |
2.6 | |
5.2 | |
0.02 | |
0.075 | |
1.5 | |
5@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 1.6 | |
7.98(Max) | |
5.44(Max) | |
1.6(Max) | |
Surface Mount | |
2920 |
An automatically resetting fuse like this MF-LSMF260X-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 20. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.6(Max) mm tall and 5.44(Max) mm deep.