BournsMF-LSMF300X-2PTC Resettable Fuses
PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
6V | |
40 | |
3 | |
5 | |
0.015 | |
0.048 | |
1.5 | |
20@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 0.85 | |
7.98(Max) | |
5.44(Max) | |
0.85(Max) | |
Surface Mount | |
2920 |
With this MF-LSMF300X-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 0.85(Max) mm tall and 5.44(Max) mm deep.