BournsMF-LSMF400/16X-2PTC Resettable Fuses
PTC Resettable Fuse 4A(hold) 8A(trip) 16V 40A 1.5W 4s 0.005Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
16V | |
40 | |
4 | |
8 | |
0.005 | |
0.04 | |
1.5 | |
4@20A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 1.6 | |
7.98(Max) | |
5.44(Max) | |
1.6(Max) | |
Surface Mount | |
2920 |
EDA / CAD Models |