BournsMF-MSMF075/24-2PTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24V 40A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
24V | |
40 | |
0.75 | |
1.5 | |
0.11 | |
0.45 | |
0.8 | |
0.2@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 0.85 | |
4.73(Max) | |
3.41(Max) | |
0.85(Max) | |
Surface Mount | |
1812 |
This MF-MSMF075/24-2 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.85(Max) mm tall and 3.41(Max) mm deep.
EDA / CAD Models |