Top Searched
BournsMF-MSMF110-2PTC Resettable Fuses
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
6V | |
100 | |
1.1 | |
2.2 | |
0.04 | |
0.21 | |
0.8 | |
0.3@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 0.75 | |
4.73(Max) | |
3.41(Max) | |
0.75(Max) | |
Surface Mount | |
1812 |
This MF-MSMF110-2 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.75(Max) mm tall and 3.41(Max) mm deep.