BournsMF-MSMF160-2PTC Resettable Fuses
PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8V 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
8V | |
100 | |
1.6 | |
2.8 | |
0.035 | |
0.099 | |
0.8 | |
2@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 0.85 | |
4.73(Max) | |
3.41(Max) | |
0.85(Max) | |
Surface Mount | |
1812 |
With this MF-MSMF160-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.85(Max) mm tall and 3.41(Max) mm deep.