Top Searched
BournsMF-MSMF200-2PTC Resettable Fuses
PTC Resettable Fuse 2A(hold) 4A(trip) 8V 40A 0.8W 2s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
8V | |
40 | |
2 | |
4 | |
0.02 | |
0.08 | |
0.8 | |
2@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 0.85 | |
4.73(Max) | |
3.41(Max) | |
0.85(Max) | |
Surface Mount | |
1812 |
An automatically resetting fuse like this MF-MSMF200-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.85(Max) mm tall and 3.41(Max) mm deep.