50% Off
BournsMF-NSMF150-2PTC Resettable Fuses
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
An automatically resetting fuse like this MF-NSMF150-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.7(Max) mm tall and 1.8(Max) mm deep.