BournsMF-NSML300/12-2PTC Resettable Fuses
PTC Resettable Fuse 3A(hold) 6A(trip) 12V 50A 1W 5s 0.003Ohm SMD Solder Pad 1206 T/R
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
12V | |
50 | |
3 | |
6 | |
0.003 | |
0.024 | |
1 | |
5@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
3.5 X 1.8 X 1.4 | |
3.5(Max) | |
1.8(Max) | |
1.4(Max) | |
Surface Mount | |
1206 |
EDA / CAD Models |