BournsMF-R020-2PTC Resettable Fuses

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200

In the event of overcurrent or short, your circuit can resume normal operation with this MF-R020-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

246,000 parts: Ships in 3 days

    Total$587.70Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2348+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 246,000 parts
      • Price: $0.1959