BournsMF-R030PTC Resettable Fuses
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
60V | |
40 | |
0.3 | |
0.6 | |
0.76 | |
1.36 | |
2.1 | |
0.5 | |
3@1.5A | |
Radial | |
5.1(Nom) | |
2 | |
-40 | |
85 | |
Bulk | |
7.4 X 3.1 | |
Inside Crimp Standoff | |
0.51 | |
7.4(Max) | |
3.1(Max) | |
13.4(Max) | |
Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-R030 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.